VE-LCWL-IX vs VI-LCWL-EX-CC feature comparison

VE-LCWL-IX Vicor Corporation

Buy Now Datasheet

VI-LCWL-EX-CC Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE
Package Description , PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X R-XXMA-X10
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Output Voltage-Max 30.8 V 30.8 V
Output Voltage-Min 25.2 V 14 V
Output Voltage-Nom 28 V 28 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 3 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.5%
Number of Terminals 10
Protections OUTPUT OVER VOLTAGE

Compare VE-LCWL-IX with alternatives

Compare VI-LCWL-EX-CC with alternatives