VE-LCN2-IV
vs
VI-LCN2-CV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
,
PACKAGE-10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X
R-XXMA-X10
Load Regulation-Max
0.2%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
7.5 V
13.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Approvals
CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code
e0
Length
219.2 mm
Line Regulation-Max
0.2%
Number of Terminals
10
Protections
OUTPUT OVER VOLTAGE
Terminal Finish
TIN LEAD
Width
64.5 mm
Compare VE-LCN2-IV with alternatives
Compare VI-LCN2-CV with alternatives