VE-LCN1-IW
vs
PQ40120QGA08NRS-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
SYNQOR INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
1/4 BRICK PACKAGE-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
76 V
|
75 V
|
Input Voltage-Min |
36 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-X
|
R-XDMA-P8
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
13.2 V
|
13.2 V
|
Output Voltage-Min |
6 V
|
9.6 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pin Count |
|
8
|
Approvals |
|
CSA, EN, UL
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
91%
|
JESD-609 Code |
|
e3
|
Length |
|
58.4 mm
|
Line Regulation-Max |
|
0.2%
|
Number of Terminals |
|
8
|
Output Current-Max |
|
8.33 A
|
Protections |
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
|
Ripple Voltage (Main Out) |
|
0.015 Vrms
|
Seated Height-Max |
|
10.46 mm
|
Switching Frequency-Max |
|
340 kHz
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Warm-up Time |
|
0.2 s
|
Width |
|
36.8 mm
|
|
|
|
Compare VE-LCN1-IW with alternatives
Compare PQ40120QGA08NRS-G with alternatives