VE-LC63-CV-H1
vs
VI-LC63-CV-H1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
,
PACKAGE-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
400 V
Input Voltage-Min
200 V
200 V
Input Voltage-Nom
300 V
300 V
JESD-30 Code
R-XXMA-X10
R-XXMA-X10
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
12 V
12 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Approvals
CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max
0.2%
Protections
OUTPUT OVER VOLTAGE
Compare VE-LC63-CV-H1 with alternatives
Compare VI-LC63-CV-H1 with alternatives