VE-LC31-EU
vs
CHB200W-48S12N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
CINCON ELECTRONICS CO LTD
Part Package Code
MODULE
MODULE
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
60 V
75 V
Input Voltage-Min
42 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X
R-PDMA-P9
Load Regulation-Max
0.5%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-10 °C
-40 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
6 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pin Count
9
Samacsys Manufacturer
Cincon
Length
61 mm
Number of Terminals
9
Seated Height-Max
13.7 mm
Width
57.9 mm
Compare VE-LC31-EU with alternatives
Compare CHB200W-48S12N with alternatives