VE-LC30-EW-CC vs VI-MC30-EWH1-CC feature comparison

VE-LC30-EW-CC Vicor Corporation

Buy Now Datasheet

VI-MC30-EWH1-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 60 V 60 V
Input Voltage-Min 42 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 5.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.5%
Protections OUTPUT OVER VOLTAGE

Compare VE-LC30-EW-CC with alternatives

Compare VI-MC30-EWH1-CC with alternatives