VE-LC12-CV-CC vs HBS150YJ-AN91H feature comparison

VE-LC12-CV-CC Vicor Corporation

Buy Now Datasheet

HBS150YJ-AN91H Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP POWER-ONE INC
Package Description PACKAGE-10 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 32 V 36 V
Input Voltage-Min 21 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X10 R-XUFM-P9
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 13.5 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Qualification Status Not Qualified

Compare VE-LC12-CV-CC with alternatives

Compare HBS150YJ-AN91H with alternatives