VE-JW3-MZ
vs
VI-JW3-CZ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P9
|
JESD-609 Code |
e3
|
e0
|
Length |
61 mm
|
61 mm
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Output Voltage-Max |
26.4 V
|
26.4 V
|
Output Voltage-Min |
12 V
|
12 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
25 W
|
25 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
57.9 mm
|
57.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VE-JW3-MZ with alternatives
Compare VI-JW3-CZ with alternatives