VE-J4M-EZ-F1
vs
VI-J4M-EZ-F1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CE, VDE, CSA, TUV, BABT
UL, CE, VDE, CSA, TUV, BABT
Efficiency (Main Output)
78%
78%
Input Voltage-Max
100 V
100 V
Input Voltage-Min
55 V
55 V
Input Voltage-Nom
72 V
72 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
JESD-609 Code
e3
e0
Length
61 mm
61 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-10 °C
-10 °C
Output Voltage-Max
11 V
11 V
Output Voltage-Min
9 V
9 V
Output Voltage-Nom
10 V
10 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
CURRENT
CURRENT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
25 W
25 W
Trim/Adjustable Output
YES
YES
Width
57.9 mm
57.9 mm
Base Number Matches
1
1