VE-J3Y-EY-F4 vs RP40-483.3SFR feature comparison

VE-J3Y-EY-F4 Vicor Corporation

Buy Now Datasheet

RP40-483.3SFR RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP RECOM POWER GMBH
Part Package Code MODULE
Package Description , ,
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, TUV UL, CSA, IEC, EN
Efficiency (Main Output) 78% 90%
Input Voltage-Max 60 V 75 V
Input Voltage-Min 42 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P6
JESD-609 Code e3 e3
Line Regulation-Max 0.5% 0.2%
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 6
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -10 °C -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.31 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 33 W 33 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2016-10-24
Control Mode VOLTAGE-MODE
Length 50.8 mm
Peak Reflow Temperature (Cel) 255
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 10.7 mm
Time@Peak Reflow Temperature-Max (s) 5
Width 25.4 mm

Compare VE-J3Y-EY-F4 with alternatives

Compare RP40-483.3SFR with alternatives