VE-25H-EU-F1 vs VI-25H-EU-F1 feature comparison

VE-25H-EU-F1 Vicor Corporation

Buy Now Datasheet

VI-25H-EU-F1 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 200 V 200 V
Input Voltage-Min 100 V 100 V
Input Voltage-Nom 150 V 150 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e3 e0
Length 116.8 mm 116.8 mm
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
Output Voltage-Max 57.2 V 57.2 V
Output Voltage-Min 26 V 26 V
Output Voltage-Nom 52 V 52 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD OVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 61 mm 61 mm
Base Number Matches 1 1