VE-221M1CTR-0607S vs EEE1CA221XAP feature comparison

VE-221M1CTR-0607S Surge Components Inc

Buy Now Datasheet

EEE1CA221XAP Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer SURGE COMPONENTS INC PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.0352 mA 0.0352 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 124 mA 162 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.2 0.2
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200

Compare VE-221M1CTR-0607S with alternatives

Compare EEE1CA221XAP with alternatives