VDRS07H050TSE
vs
ROV07H820K-S-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TE CONNECTIVITY LTD
Package Description
Radial-var,
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
50 V
50 V
Energy Absorbing Capacity-Max
7 J
7 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4.1 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
85 °C
85 °C
Reference Standard
CUL; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
65 V
65 V
Base Number Matches
2
1
Compare VDRS07H050TSE with alternatives
Compare ROV07H820K-S-2 with alternatives