VDRH10S300BSE vs ERZVH9V471 feature comparison

VDRH10S300BSE Vishay Intertechnologies

Buy Now Datasheet

ERZVH9V471 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PANASONIC CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 85 J 85 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5.5 mm
Packing Method BULK TR
Rated Temperature 125 °C
Reference Standard CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish MATTE TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 385 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Power Dissipation (P) 0.4 W

Compare VDRH10S300BSE with alternatives

Compare ERZVH9V471 with alternatives