VDRH10S175ALE
vs
ERZV09V271CS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PANASONIC CORP
Package Description
Radial-var,
,
Reach Compliance Code
unknown
compliant
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
175 V
175 V
Energy Absorbing Capacity-Max
49 J
49 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
16.5 mm
Package Length
12 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4.5 mm
Packing Method
AMMO PACK
Rated Temperature
125 °C
Reference Standard
CUL; IEC; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN OVER NICKEL
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
225 V
225 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Rated Power Dissipation (P)
0.4 W
Compare VDRH10S175ALE with alternatives
Compare ERZV09V271CS with alternatives