VDRH10S140BSE vs VE13P00141JEB feature comparison

VDRH10S140BSE Vishay BCcomponents

Buy Now Datasheet

VE13P00141JEB Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description Radial-var,
Reach Compliance Code unknown compliant
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 39 J 39 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.3 mm
Packing Method BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 125 °C
Reference Standard CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare VDRH10S140BSE with alternatives

Compare VE13P00141JEB with alternatives