VDRH05B025TLE vs SVC390D-07BBL7 feature comparison

VDRH05B025TLE Vishay BCcomponents

Buy Now Datasheet

SVC390D-07BBL7 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SAMWHA CAPACITOR GROUP
Package Description Radial-var, RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 25 V 25 V
Energy Absorbing Capacity-Max 1.5 J 1.5 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11 mm
Package Length 7 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.2 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.1 W 0.02 W
Rated Temperature 125 °C 85 °C
Reference Standard CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 31 V 31 V
Base Number Matches 1 1

Compare VDRH05B025TLE with alternatives

Compare SVC390D-07BBL7 with alternatives