VCR40W271MGA
vs
VCR40W271MWS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 4027
|
, 4027
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
8532.23.00.60
|
Capacitance |
0.00027 µF
|
0.00027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Tolerances Available Upon Request
|
Other Tolerances Available Upon Request
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
8.89 mm
|
8.89 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
10.16 mm
|
10.16 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4000 V
|
4000 V
|
Reference Standard |
MIL-PRF-20
|
|
Size Code |
4027
|
4027
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Gold (Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
7.62 mm
|
7.62 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6.98 mm
|
6.98 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare VCR40W271MGA with alternatives
Compare VCR40W271MWS with alternatives