VCNL4040M3OE-H5 vs VCNL4040M3OE feature comparison

VCNL4040M3OE-H5 Vishay Intertechnologies

Buy Now Datasheet

VCNL4040M3OE Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Factory Lead Time 40 Weeks, 4 Days 16 Weeks, 4 Days
Samacsys Manufacturer Vishay Vishay
Sensors/Transducers Type PROXIMITY SENSOR,PHOTOELECTRIC PROXIMITY SENSOR,PHOTOELECTRIC
Base Number Matches 1 1
Body Breadth 2 mm
Body Height 1.1 mm
Body Length or Diameter 4 mm
Measurement Range-Max (mm) 200 mm
Measurement Range-Min (mm)
Mounting Feature SURFACE MOUNT
Operating Current-Max 0.3 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Interface Type I2C INTERFACE
Package Shape/Style RECTANGULAR
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Surface Mount YES
Termination Type SOLDER

Compare VCNL4040M3OE-H5 with alternatives

Compare VCNL4040M3OE with alternatives