VCMS1206122K100XB vs VCMS1206122K100XT feature comparison

VCMS1206122K100XB Vatronics Technologies Limited

Buy Now Datasheet

VCMS1206122K100XT Vatronics Technologies Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD VATRONICS TECHNOLOGIES LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 3.2 mm 3.2 mm
Manufacturer Series VCMS1206(K,100V)X7R VCMS1206(K,100V)X7R
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VCMS1206(K,100V)X7R VCMS1206(K,100V)X7R
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare VCMS1206122K100XB with alternatives

Compare VCMS1206122K100XT with alternatives