VCMS0805105K050XT vs GCG21BR71H105KA01L feature comparison

VCMS0805105K050XT Vatronics Technologies Limited

Buy Now Datasheet

GCG21BR71H105KA01L Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD MURATA MANUFACTURING CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Manufacturer Series VCMS0805(K,50V)X7R
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series VCMS0805(K,50V)X7R
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer YES
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND

Compare VCMS0805105K050XT with alternatives

Compare GCG21BR71H105KA01L with alternatives