VCMS0603154K025XB vs VCMS0603154K025XT feature comparison

VCMS0603154K025XB Vatronics Technologies Limited

Buy Now Datasheet

VCMS0603154K025XT Vatronics Technologies Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD VATRONICS TECHNOLOGIES LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series VCMS0603(K,25V)X7R VCMS0603(K,25V)X7R
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series VCMS0603(K,25V)X7R VCMS0603(K,25V)X7R
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare VCMS0603154K025XB with alternatives

Compare VCMS0603154K025XT with alternatives