VCMMCA-3.580MHZ vs VCMNCD-3.580MHZ feature comparison

VCMMCA-3.580MHZ Vectron International

Buy Now Datasheet

VCMNCD-3.580MHZ Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL; TRI-STATE FUNCTION TAPE AND REEL; TRI-STATE FUNCTION
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 70 ppm 80 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Manufacturer Series V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.58 MHz 3.58 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS/TTL CMOS/TTL
Physical Dimension 7.49mm x 5.08mm x 1.77mm 7.49mm x 5.08mm x 1.77mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare VCMMCA-3.580MHZ with alternatives

Compare VCMNCD-3.580MHZ with alternatives