VCH16374ADL-T vs SN74LVC16374DLRG4 feature comparison

VCH16374ADL-T NXP Semiconductors

Buy Now Datasheet

SN74LVC16374DLRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP, SSOP48,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 6.4 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.49 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 48
JESD-609 Code e4
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP48,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7.5 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare VCH16374ADL-T with alternatives

Compare SN74LVC16374DLRG4 with alternatives