VCH16373ADL-T vs 74LVCH16373ADL-T feature comparison

VCH16373ADL-T NXP Semiconductors

Buy Now Datasheet

74LVCH16373ADL-T Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description SSOP, SSOP, SSOP48,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER D LATCH
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 5.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 3
Rohs Code Yes
Max I(ol) 0.024 A
Package Equivalence Code SSOP48,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5.5 ns

Compare VCH16373ADL-T with alternatives