VCD40-D48-S3R3
vs
JFW050F
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
V-INFINITY LLC
|
AGERE SYSTEMS INC
|
Package Description |
,
|
, MODULE,18LEAD,1.9
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
3
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
Number of Terminals |
|
18
|
Output Current-Max |
|
10 A
|
Output Voltage-Nom |
|
3.3 V
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
MODULE,18LEAD,1.9
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Technology |
|
HYBRID
|
|
|
|