VCC6-RAG-250M000 vs AX5PBF4-250.0000C feature comparison

VCC6-RAG-250M000 Vectron International

Buy Now Datasheet

AX5PBF4-250.0000C Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL ABRACON LLC
Package Description DILCC6,.2
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.6 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 270 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 250 MHz 250 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7.49mm x 5.08mm x 2.16mm 5.0mm x 3.2mm x 1.4mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.4 ns
Supply Current-Max 98 mA
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare VCC6-RAG-250M000 with alternatives

Compare AX5PBF4-250.0000C with alternatives