VCC6-QAF-200M000000TR vs AX3PAF3-200.0000T feature comparison

VCC6-QAF-200M000000TR Microchip Technology Inc

Buy Now Datasheet

AX3PAF3-200.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2 LCC6,.1X.13,59/47
Physical Dimension 7.0mm x 5.0mm x 1.6mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.6 ns 0.4 ns
Supply Current-Max 98 mA 50 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Factory Lead Time 40 Weeks

Compare VCC6-QAF-200M000000TR with alternatives

Compare AX3PAF3-200.0000T with alternatives