VCC6-LCE-100M000
vs
EL13D8C2F-100.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
250 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
LVDS
LVDS
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.5mm
7.0mm x 5.0mm x 2.0mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
0.6 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.45 V
3.465 V
Supply Voltage-Min
3.15 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Nickel/Gold (Ni/Au)
Base Number Matches
2
1
Manufacturer Series
EL13D8
Output Load
100 OHM
Compare VCC6-LCE-100M000 with alternatives
Compare EL13D8C2F-100.000M with alternatives