VCC1-F3A-48M0000000
vs
3CN11G48.0000NSGC8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max
4 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
50 pF
4 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
4 ns
1 ns
Supply Current-Max
20 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn) - annealed
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
DILCC4,.12
Operating Frequency-Max
133 MHz
Operating Frequency-Min
4 MHz
Output Low Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Qualification Status
Not Qualified
Compare 3CN11G48.0000NSGC8 with alternatives