VCA824IDGSR vs AD602AR-REEL7 feature comparison

VCA824IDGSR Texas Instruments

Buy Now Datasheet

AD602AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code MSOP SOIC
Package Description GREEN, PLASTIC, VSSOP-10 SOP,
Pin Count 10 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PDSO-G10 R-PDSO-G16
JESD-609 Code e4 e0
Length 3 mm 10.3 mm
Moisture Sensitivity Level 2 1
Neg Supply Voltage-Max (Vsup) -6 V -4.75 V
Neg Supply Voltage-Min (Vsup) -4 V -5.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 2.65 mm
Supply Current-Max (Isup) 38.5 mA
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 4 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 7.5 mm
Base Number Matches 1 2

Compare VCA824IDGSR with alternatives