VCA824ID vs AD602JR-REEL feature comparison

VCA824ID Texas Instruments

Buy Now Datasheet

AD602JR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP, SOP16,.4
Pin Count 14 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e0
Length 8.65 mm 10.3 mm
Moisture Sensitivity Level 2 1
Neg Supply Voltage-Max (Vsup) -6 V -5.25 V
Neg Supply Voltage-Min (Vsup) -4 V -4.75 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max (Isup) 38.5 mA 12.5 mA
Supply Voltage-Max (Vsup) 12 V 5.25 V
Supply Voltage-Min (Vsup) 8 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.5 mm
Base Number Matches 8 2

Compare VCA824ID with alternatives

Compare AD602JR-REEL with alternatives