VCA820ID
vs
AD600JR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-14
SOP,
Pin Count
14
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e4
e0
Length
8.65 mm
10.3 mm
Moisture Sensitivity Level
2
1
Neg Supply Voltage-Max (Vsup)
-6 V
-4.75 V
Neg Supply Voltage-Min (Vsup)
-3.5 V
-5.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
1
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Current-Max (Isup)
36 mA
Supply Voltage-Max (Vsup)
12 V
5.25 V
Supply Voltage-Min (Vsup)
7 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
7.5 mm
Base Number Matches
1
2
Compare VCA820ID with alternatives