VC16373ADL-T
vs
74LCX16373MEAX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Package Description
SSOP,
SSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
5.8 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.74 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
4
Additional Feature
TYP VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS; 5V TOLERANT INPUTS & OUTPUTS
Package Equivalence Code
SSOP48,.4
Compare VC16373ADL-T with alternatives