VC080514C300R vs VC080514C300RM feature comparison

VC080514C300R Kyocera AVX Components

Buy Now Datasheet

VC080514C300RM Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.3 J 0.3 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die Chip / Die
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 14 V 14 V
Base Number Matches 1 1
Package Description CHIP, 0805
Circuit RMS Voltage-Max 10 V
JESD-609 Code e0
Packing Method TR
Rated Temperature 125 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare VC080514C300R with alternatives

Compare VC080514C300RM with alternatives