VC060305A150TP
vs
VC060305A150TM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
Chip / Die,
CHIP, 0603
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Kyocera AVX
Circuit RMS Voltage-Max
4 V
4 V
Energy Absorbing Capacity-Max
0.1 J
0.1 J
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Chip / Die
Package Width
0.8 mm
Packing Method
TR, 13 INCH
TR
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
5.6 V
5.6 V
Base Number Matches
1
1
Rated Temperature
125 °C
Technology
METAL OXIDE FILM