VC020105T330WP vs VSH1608U5TR feature comparison

VC020105T330WP Kyocera AVX Components

Buy Now Datasheet

VSH1608U5TR Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP SAMWHA CAPACITOR GROUP
Package Description CHIP, ROHS COMPLIANT CHIP, 1608
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer Kyocera AVX
Circuit RMS Voltage-Max 4 V
Energy Absorbing Capacity-Max 0.01 J 0.01 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.33 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, 7 INCH TR
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 5.6 V 5.6 V
Base Number Matches 1 1

Compare VC020105T330WP with alternatives

Compare VSH1608U5TR with alternatives