VC020103V101WP
vs
VSL1608V3NE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
CHIP
|
CHIP, 1608
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
2 V
|
|
Energy Absorbing Capacity-Max |
0.02 J
|
0.02 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.33 mm
|
|
Package Length |
0.6 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Package Width |
0.3 mm
|
|
Packing Method |
TR, 7 INCH
|
TAPE, EMBOSSED
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL IN-LINE
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
3.5 V
|
3.5 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VC020103V101WP with alternatives
Compare VSL1608V3NE with alternatives