VC-TXO-23SM-198-A-TR
vs
VTC1-C4CC-20M480
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Package Description |
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
15 ppm
|
15 ppm
|
Frequency Stability |
2.5%
|
2.5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
19.8 MHz
|
20.48 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7mm x 5mm x 2mm
|
Supply Voltage-Max |
3.15 V
|
|
Supply Voltage-Min |
2.85 V
|
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
40 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.2X.28,212/150
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2 mA
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare VC-TXO-23SM-198-A-TR with alternatives
Compare VTC1-C4CC-20M480 with alternatives