VC-TXO-23SM-192-B-TR
vs
VTM3-C4CD-19M200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ECS INC INTERNATIONAL
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
60 Weeks
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
15 ppm
15 ppm
Frequency Stability
2.5%
2.5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
6
Operating Frequency-Nom
19.2 MHz
19.2 MHz
Operating Temperature-Max
75 °C
80 °C
Operating Temperature-Min
-20 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Supply Voltage-Max
3.15 V
3.15 V
Supply Voltage-Min
2.85 V
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare VC-TXO-23SM-192-B-TR with alternatives
Compare VTM3-C4CD-19M200 with alternatives