VC-840-EAE-FAAN-8M70400000
vs
ASSFLP-8.0000MHZ-RC04
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
5 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
8.704 MHz
|
8 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Equivalence Code |
LCC4,.08X.1,67/51
|
|
Physical Dimension |
2.5mm x 2mm x 0.8mm
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max |
5 ns
|
10 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max |
3.45 V
|
3.63 V
|
Supply Voltage-Min |
3.15 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
|
|
|
Compare VC-840-EAE-FAAN-8M70400000 with alternatives
Compare ASSFLP-8.0000MHZ-RC04 with alternatives