VC-840-EAE-FAAN-2M04800000 vs EMRA15U2H-2.048M feature comparison

VC-840-EAE-FAAN-2M04800000 Microchip Technology Inc

Buy Now Datasheet

EMRA15U2H-2.048M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 2.048 MHz 2.048 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,67/51
Physical Dimension 2.5mm x 2mm x 0.8mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 5 ns 3 ns
Screening Level MIL-STD-883
Supply Current-Max 7 mA
Supply Voltage-Max 3.45 V 3.3 V
Supply Voltage-Min 3.15 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare VC-840-EAE-FAAN-2M04800000 with alternatives

Compare EMRA15U2H-2.048M with alternatives