VC-827-HDE-KAAN-220M000000 vs EMDS22D2J-200.000M feature comparison

VC-827-HDE-KAAN-220M000000 Microchip Technology Inc

Buy Now Datasheet

EMDS22D2J-200.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT TRI-STATE; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 220 MHz 200 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC
Package Equivalence Code LCC6,.1X.12,60/47
Physical Dimension 3.2mm x 2.5mm x 1.2mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.5 ns 0.325 ns
Supply Current-Max 29 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 3 1
Pbfree Code Yes

Compare VC-827-HDE-KAAN-220M000000 with alternatives

Compare EMDS22D2J-200.000M with alternatives