VC-806-EDW-KAAN-50M0000000 vs SIT9375AI-02A3-3310-50.000000E feature comparison

VC-806-EDW-KAAN-50M0000000 Vectron International

Buy Now Datasheet

SIT9375AI-02A3-3310-50.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VECTRON INTERNATIONAL SITIME CORP
Reach Compliance Code compliant unknown
Total Weight 99.95
Category CO2 Kg 3.96 3.96
CO2 395.802
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.00 CMRT V6.22
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max 0.6 ns 0.33 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12 SOLCC6,.08,35
Physical Dimension 5.0mm x 3.2mm x 1.3mm 2.5mm x 2.0mm x 0.9mm
Rise Time-Max 0.6 ns 0.33 ns
Supply Current-Max 60 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 52/48 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 1
Package Description PQFW-6
Factory Lead Time 16 Weeks
Screening Level MIL-STD-883F

Compare SIT9375AI-02A3-3310-50.000000E with alternatives