VC-806-ECW-FAAN-155M520000
vs
SEL5034B-155.5200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
PERICOM SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
BULK
Fall Time-Max
0.6 ns
0.85 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.3mm
5.0mm x 3.2mm x 1.6mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
0.85 ns
Supply Current-Max
75 mA
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Base Number Matches
3
1
ECCN Code
EAR99
Manufacturer Series
SEL503
Compare VC-806-ECW-FAAN-155M520000 with alternatives
Compare SEL5034B-155.5200 with alternatives