VC-806-ECW-FAAN-155M520000 vs SEL5033A-155.5200(T) feature comparison

VC-806-ECW-FAAN-155M520000 Microchip Technology Inc

Buy Now Datasheet

SEL5033A-155.5200(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TAPE AND REEL; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.6 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.3mm 5.0mm x 3.2mm x 1.6mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.85 ns
Supply Current-Max 75 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au)
Base Number Matches 3 1
ECCN Code EAR99
Manufacturer Series SEL503

Compare VC-806-ECW-FAAN-155M520000 with alternatives

Compare SEL5033A-155.5200(T) with alternatives