VC-806-ECE-KAAN-25M0000000
vs
SIT9375AE-01A3-3310-25.000000E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
|
Fall Time-Max |
0.6 ns
|
0.2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SOLCC6,.12
|
SOLCC6,.08,35
|
Physical Dimension |
5.0mm x 3.2mm x 1.3mm
|
2.5mm x 2.0mm x 0.9mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
0.6 ns
|
0.2 ns
|
Supply Current-Max |
75 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
52/48 %
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
PQFW-6
|
Factory Lead Time |
|
16 Weeks
|
Screening Level |
|
MIL-STD-883F
|
|
|
|
Compare VC-806-ECE-KAAN-25M0000000 with alternatives
Compare SIT9375AE-01A3-3310-25.000000E with alternatives