VC-711-EDE-EAAN-125M000000TR
vs
530NB125M000BG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
|
Fall Time-Max |
0.45 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC6,.2,200
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.5mm
|
177.8mm x 127.0mm x 41.91mm
|
Rise Time-Max |
0.45 ns
|
0.35 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
33 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare VC-711-EDE-EAAN-125M000000TR with alternatives
Compare 530NB125M000BG with alternatives