VC-706-HDE-FAAN-100M000000
vs
EL13D8C2F-100.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
0.6 ns
0.6 ns
Supply Voltage-Max
2.625 V
3.465 V
Supply Voltage-Min
2.375 V
3.135 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Nickel/Gold (Ni/Au)
Base Number Matches
1
2
Manufacturer Series
EL13D8
Compare VC-706-HDE-FAAN-100M000000 with alternatives
Compare EL13D8C2F-100.000M with alternatives