VBT2060C-E3/8W vs MBRB2060CT-BP-HF feature comparison

VBT2060C-E3/8W Vishay Intertechnologies

Buy Now Datasheet

MBRB2060CT-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 D2PACK-3/2
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.59 V 0.8 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Reverse Current-Max 150 µA

Compare VBT2060C-E3/8W with alternatives

Compare MBRB2060CT-BP-HF with alternatives